Huixin SMF30CA
| Manufacturer |
Huixin
Asian Brands |
| Mfr. Part # | SMF30CA |
| LCSC Part # | C50325450 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 48.4VC SOD-123FL |
| Description | 4.1A@10/1000us 200W@10/1000us 48.4V 36.8V 30V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Huixin | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,775 
1,775
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0455 $ 0.0401 | $ 0.20 |
50+ | $ 0.0445 $ 0.0392 | $ 1.96 |
150+ | $ 0.0439 $ 0.0387 | $ 5.81 |
500+ | $ 0.0432 $ 0.0381 | $ 19.05 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$