R+O 1.5SMC16CA
| Manufacturer | R+OAsian Brands |
| MPN | 1.5SMC16CA |
| LCSC Part # | C50325442 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 22.5V 67.6A 1.5kW 15.2V Bidirectional 13.6V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SMC | |
| Clamping Voltage | 22.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 67.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1.5SMC series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Surface mount application, optimized PCB space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 5000W peak pulse power capability under 10/1000 μs waveform
- Fast response time
- Typical reverse current <5μA above 22V
- Typical maximum temperature coefficient ΔVBR = 0.1%×VBR @ 25°C×ΔT
- Plastic package complies with UL 94V-0 flammability rating
- Matte tin lead-free plating
- MSL Level 1 per J-STD-020
- Halogen-free and RoHS compliant
- Compliant with IEC 61000-4-2, ESD immunity 30KV (air discharge), 30KV (contact discharge)
Applications
AI Translation
- Input/Output Interfaces
- AC/DC Power
- Low-frequency signal transmission lines (RS232, RS485, etc.)
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1593 | $ 0.80 |
| 50+ | $ 0.1262 | $ 6.31 |
| 150+ | $ 0.112 | $ 16.80 |
| 500+ | $ 0.0943 | $ 47.15 |
| 3,000+ | $ 0.0864 | $ 259.20 |
| 6,000+ | $ 0.0817 | $ 490.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SMC | |
| Clamping Voltage | 22.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 67.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1.5SMC series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Surface mount application, optimized PCB space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 5000W peak pulse power capability under 10/1000 μs waveform
- Fast response time
- Typical reverse current <5μA above 22V
- Typical maximum temperature coefficient ΔVBR = 0.1%×VBR @ 25°C×ΔT
- Plastic package complies with UL 94V-0 flammability rating
- Matte tin lead-free plating
- MSL Level 1 per J-STD-020
- Halogen-free and RoHS compliant
- Compliant with IEC 61000-4-2, ESD immunity 30KV (air discharge), 30KV (contact discharge)
Applications
AI Translation
- Input/Output Interfaces
- AC/DC Power
- Low-frequency signal transmission lines (RS232, RS485, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



