LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMCJ14CA product image
  • SMCJ14CA thumbnail 1
  • SMCJ14CA thumbnail 2
  • SMCJ14CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMCJ14CARoHS

Manufacturer
R+OAsian Brands
MPN
SMCJ14CA
LCSC Part #
C50325440
Packaging
SMC
Customer #
Key Attributes
23.2V 64.7A 1.5kW 15.6V Bidirectional 14V SMC TVS Diodes RoHS
Datasheetpdf iconR+O SMCJ14CA
In-Stock: 765
765 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1454$ 0.73
50+$ 0.1158$ 5.79
150+$ 0.101$ 15.15
500+$ 0.0899$ 44.95
3,000+$ 0.0811$ 243.30
6,000+$ 0.0766$ 459.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingSMC
Clamping Voltage23.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)64.7A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown15.6V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)14V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SMCJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • Surface mount application to optimize board space
  • Low leakage current
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform
  • Fast response time
  • Typical reverse current less than 5μA above 12V
  • Plastic package meets UL 94V-0 flammability rating
  • Matte tin lead-free plating
  • Halogen-free and RoHS compliant
  • Typical failure mode is short circuit due to overvoltage or overcurrent
  • Meets IEC 61000-4-2, ESD immunity 30KV (air), 30KV (contact)

Applications

AI Translation
  • I/O interfaces
  • VCC bus
  • Other susceptible circuits in telecommunications
  • Computing
  • Industrial
  • Consumer electronics applications