LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMBJ110CA product image
  • SMBJ110CA thumbnail 1
  • SMBJ110CA thumbnail 2
  • SMBJ110CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMBJ110CARoHS

Manufacturer
R+OAsian Brands
MPN
SMBJ110CA
LCSC Part #
C50325434
Packaging
SMB
Customer #
Key Attributes
177V 3.39A 600W 122V Bidirectional 110V SMB TVS Diodes RoHS
Datasheetpdf iconR+O SMBJ110CA
In-Stock: 4,250
4,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0488$ 0.49
100+$ 0.0389$ 3.89
300+$ 0.0339$ 10.17
3,000+$ 0.0302$ 90.60
6,000+$ 0.0272$ 163.20
9,000+$ 0.0257$ 231.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingSMB
Clamping Voltage177V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)3.39A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown122V
Number of Channels1
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)110V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SMBJ series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • Surface mount application to optimize board space
  • Low leakage current
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000 μs waveform
  • Fast response time
  • Typical reverse current below 5μA for voltages above 12V
  • Plastic package meets UL 94V-0 flammability rating
  • Matte tin lead-free plating
  • Halogen-free and RoHS compliant
  • Typical failure mode: short circuit due to overvoltage or overcurrent
  • Compliant with IEC 61000-4-2, ESD immunity 30KV (air), 30KV (contact)

Applications

AI Translation
  • Telecommunications
  • Computer
  • Industrial
  • Consumer Electronics Applications