R+O SMAJ110CA
| Manufacturer | R+OAsian Brands |
| MPN | SMAJ110CA |
| LCSC Part # | C50325423 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 177V 2.26A 400W 122V Bidirectional 110V SMA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SMA | |
| Clamping Voltage | 177V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.26A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 122V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMAJ series is designed to protect sensitive electronic equipment against voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Surface mount application to optimize board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 400W peak pulse power capability at 10/1000μs waveform
- Fast response time
- Typical reverse current less than 5μA above 12V
- Typical maximum temperature coefficient ΔVBR = 0.1%×VBR @ 25°C×ΔT
- Plastic package meets UL 94V-0 flammability rating
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Typical failure mode is short circuit due to overvoltage or overcurrent
- ESD protection per IEC 61000-4-2: 30KV (air), 30KV (contact)
Applications
AI Translation
- I/O interfaces
- VCC bus
- Other sensitive circuits in telecom, computing, industrial, and consumer electronics applications
In-Stock: 8,600
8,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0394 | $ 0.79 |
| 200+ | $ 0.0309 | $ 6.18 |
| 600+ | $ 0.0262 | $ 15.72 |
| 5,000+ | $ 0.0234 | $ 117.00 |
| 10,000+ | $ 0.0209 | $ 209.00 |
| 20,000+ | $ 0.0196 | $ 392.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SMA | |
| Clamping Voltage | 177V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.26A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 122V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMAJ series is designed to protect sensitive electronic equipment against voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Surface mount application to optimize board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 400W peak pulse power capability at 10/1000μs waveform
- Fast response time
- Typical reverse current less than 5μA above 12V
- Typical maximum temperature coefficient ΔVBR = 0.1%×VBR @ 25°C×ΔT
- Plastic package meets UL 94V-0 flammability rating
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Typical failure mode is short circuit due to overvoltage or overcurrent
- ESD protection per IEC 61000-4-2: 30KV (air), 30KV (contact)
Applications
AI Translation
- I/O interfaces
- VCC bus
- Other sensitive circuits in telecom, computing, industrial, and consumer electronics applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



