TI REF3120AIDBZR
| Manufacturer | |
| MPN | REF3120AIDBZR |
| LCSC Part # | C50320 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 15ppm/°C Max, 100μA, SOT23-3 Series Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 135uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 2.098V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 27uVp-p | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 39uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The REF31xx is a family of precision, low power, low dropout, series voltage references available in the tiny SOT23-3 package. The REF31xx’s small size and low power consumption (100µA typ) make it ideal for portable and battery-powered applications. The REF31xx does not require a load capacitor, but is stable with any capacitive load and can sink/source up to 10mA of output current. Unloaded, the REF31xx can be operated on supplies down to 5mV above the output voltage. All models are specified for the wide temperature range of -40°C to +125°C.
Features
- MicroSIZE PACKAGE: SOT23-3
- LOW DROPOUT: 5mV
- HIGH OUTPUT CURRENT: ±10mA
- HIGH ACCURACY: 0.2% max
- LOW l₀: 115µA max
- EXCELLENT SPECIFIED DRIFT PERFORMANCE: 15ppm/°C (max) from 0°C to +70°C; 20ppm/°C (max) from -40°C to ±125°C
Applications
- PORTABLE, BATTERY-POWERED EQUIPMENT
- DATA ACQUISITION SYSTEMS
- MEDICAL EQUIPMENT
- HAND-HELD TEST EQUIPMENT
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8241 | $ 0.82 |
| 10+ | $ 0.6791 | $ 6.79 |
| 30+ | $ 0.6059 | $ 18.18 |
| 100+ | $ 0.5342 | $ 53.42 |
| 500+ | $ 0.4902 | $ 245.10 |
| 1,000+ | $ 0.4691 | $ 469.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 135uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 2.098V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 27uVp-p | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 39uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The REF31xx is a family of precision, low power, low dropout, series voltage references available in the tiny SOT23-3 package. The REF31xx’s small size and low power consumption (100µA typ) make it ideal for portable and battery-powered applications. The REF31xx does not require a load capacitor, but is stable with any capacitive load and can sink/source up to 10mA of output current. Unloaded, the REF31xx can be operated on supplies down to 5mV above the output voltage. All models are specified for the wide temperature range of -40°C to +125°C.
Features
- MicroSIZE PACKAGE: SOT23-3
- LOW DROPOUT: 5mV
- HIGH OUTPUT CURRENT: ±10mA
- HIGH ACCURACY: 0.2% max
- LOW l₀: 115µA max
- EXCELLENT SPECIFIED DRIFT PERFORMANCE: 15ppm/°C (max) from 0°C to +70°C; 20ppm/°C (max) from -40°C to ±125°C
Applications
- PORTABLE, BATTERY-POWERED EQUIPMENT
- DATA ACQUISITION SYSTEMS
- MEDICAL EQUIPMENT
- HAND-HELD TEST EQUIPMENT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



