LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC ZVN4525GTA-TP product image
  • ZVN4525GTA-TP thumbnail 1
  • ZVN4525GTA-TP thumbnail 2
  • ZVN4525GTA-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC ZVN4525GTA-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
ZVN4525GTA-TP
LCSC Part #
C50314390
Packaging
SOT-223
Customer #
Key Attributes
MOSFET 250V 500mA SOT-223
Datasheetpdf iconTECH PUBLIC ZVN4525GTA-TP
In-Stock: 275
275 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2477$ 1.24
50+$ 0.1937$ 9.69
150+$ 0.1706$ 25.59
1,000+$ 0.1417$ 141.70
2,000+$ 0.1288$ 257.60
5,000+$ 0.1211$ 605.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-223
Drain to Source Voltage250V
Output Capacitance(Coss)11pF
Current - Continuous Drain(Id)500mA
Gate Threshold Voltage (Vgs(th))1.3V
Pd - Power Dissipation2W
Reverse Transfer Capacitance (Crss@Vds)3.6pF
RDS(on)2.6Ω@10V
Number1 N-channel
Input Capacitance(Ciss)72pF
Gate Charge(Qg)2.6nC@10V

Features

AI Translation
  • Low gate charge for minimized switching losses

Applications

AI Translation
  • Adapter
  • Charger
  • Power Management
  • Switching Power Supply Standby Power