TECH PUBLIC ZVN4424GTA-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ZVN4424GTA-TP |
| LCSC Part # | C50314389 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET 250V 500mA SOT-223 |
| Datasheet | TECH PUBLIC ZVN4424GTA-TP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 11pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Ciss-Input Capacitance | 72pF | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss) | 3.6pF | |
| RDS(on) | 2.6Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 2.6nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 11pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Ciss-Input Capacitance | 72pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss) | 3.6pF | |
| RDS(on) | 2.6Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 2.6nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low gate charge minimizes switching losses
Applications
AI Translation
- Adapter
- Charger
- Power Management
- Switching Power Supply Standby Power
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 910
910 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.249 | $ 1.25 |
| 50+ | $ 0.1949 | $ 9.75 |
| 150+ | $ 0.1718 | $ 25.77 |
| 1,000+ | $ 0.1429 | $ 142.90 |
| 2,000+ | $ 0.13 | $ 260.00 |
| 5,000+ | $ 0.1223 | $ 611.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 11pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Ciss-Input Capacitance | 72pF | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss) | 3.6pF | |
| RDS(on) | 2.6Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 2.6nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 11pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Ciss-Input Capacitance | 72pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss) | 3.6pF | |
| RDS(on) | 2.6Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 2.6nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low gate charge minimizes switching losses
Applications
AI Translation
- Adapter
- Charger
- Power Management
- Switching Power Supply Standby Power
C50314389 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BSP126-TP | TECH PUBLIC | Similar | SOT-223 | 640 | $ 0.2502 | ||
| BSP88-TP | TECH PUBLIC | Similar | SOT-223 | 240 | $ 0.2502 | ||
| BSP89-TP | TECH PUBLIC | Similar | SOT-223 | 2,540 | $ 0.2501 | ||
| ZVN4525GTA-TP | TECH PUBLIC | Similar | SOT-223 | 90 | $ 0.2477 |



