LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TS391SN2T1G-TP product image
  • TS391SN2T1G-TP thumbnail 1
  • TS391SN2T1G-TP thumbnail 2
  • TS391SN2T1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TS391SN2T1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TS391SN2T1G-TP
LCSC Part #
C50314387
Packaging
SOT-23-5
Customer #
Key Attributes
2mV 1 SOT-23-5 Linear Comparators RoHS
Datasheetpdf iconTECH PUBLIC TS391SN2T1G-TP
In-Stock: 325
325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0963$ 0.48
50+$ 0.0754$ 3.77
150+$ 0.065$ 9.75
500+$ 0.0572$ 28.60
3,000+$ 0.051$ 153.00
6,000+$ 0.0478$ 286.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Dual Supply-18V~-1V;1V~18V
Features-
Output TypeOpen Drain
Vos - Input Offset Voltage2mV
Quiescent Current400uA
Output ModeTTL;DTL;ECL;CMOS
Number of Channels1
Input Offset Voltage Drift(Vos TC)1uV/℃
Input Offset Current(Ios)250nA
Operating Temperature-40℃~+125℃
Response Time (tr)1.3us
Single Supply2V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a single precision voltage comparator capable of single-supply or dual-supply operation. Its specification of as low as 2.0 mV makes it ideal for near-ground-level applications in single-supply operation. The selection of input offset voltage makes it suitable for a wide range of applications in consumer electronics, automotive, and industrial electronics. Its design allows the common-mode input range to extend to the supply rails.

Features

AI Translation
  • Wide single supply voltage range: 2V~36V
  • Dual supply voltage range: ±1V to ±18V
  • Low input bias current: 25nA
  • Open-drain output for maximum flexibility
  • Output compatible with TTL, DTL, ECL, CMOS logic levels
  • Package: SOT23-5

Applications

AI Translation
  • Alarm and monitoring circuits
  • Hysteresis comparator
  • Oscillator
  • Window comparator
  • Industrial equipment
  • Test and measurement