TECH PUBLIC TS391ILT-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TS391ILT-TP |
| LCSC Part # | C50314386 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2mV 50nA 1 SOT-23-5 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Dual Supply | -18V~-1V;1V~18V | |
| Features | - | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 2mV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 50nA | |
| Output Mode | TTL;DTL;ECL;CMOS | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 250nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a single-precision voltage comparator that supports single-supply or dual-supply operation. Its input offset voltage specification as low as 2.0 mV enables excellent ground-level detection in single-supply applications. The input offset voltage selection suits a wide range of consumer, automotive, and industrial applications, with a design that allows a wide common-mode input voltage range.
Features
- Wide single supply voltage range: 2V~36V
- Dual supply voltage range: ±1V to ±18V
- Low input bias current: 25nA
- Open-drain output for maximum flexibility
- Output compatible with TTL, DTL, ECL, CMOS logic levels
- Package: SOT23-5
Applications
- Alarm & Monitoring
- Hysteresis Comparator
- Oscillator
- Window Comparator
- Industrial Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0999 | $ 0.50 |
| 50+ | $ 0.0787 | $ 3.94 |
| 150+ | $ 0.0681 | $ 10.22 |
| 500+ | $ 0.0601 | $ 30.05 |
| 3,000+ | $ 0.0537 | $ 161.10 |
| 6,000+ | $ 0.0505 | $ 303.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Dual Supply | -18V~-1V;1V~18V | |
| Features | - | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 2mV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 50nA | |
| Output Mode | TTL;DTL;ECL;CMOS | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 250nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a single-precision voltage comparator that supports single-supply or dual-supply operation. Its input offset voltage specification as low as 2.0 mV enables excellent ground-level detection in single-supply applications. The input offset voltage selection suits a wide range of consumer, automotive, and industrial applications, with a design that allows a wide common-mode input voltage range.
Features
- Wide single supply voltage range: 2V~36V
- Dual supply voltage range: ±1V to ±18V
- Low input bias current: 25nA
- Open-drain output for maximum flexibility
- Output compatible with TTL, DTL, ECL, CMOS logic levels
- Package: SOT23-5
Applications
- Alarm & Monitoring
- Hysteresis Comparator
- Oscillator
- Window Comparator
- Industrial Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



