LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPBL8028CKCG product image
  • TPBL8028CKCG thumbnail 1
  • TPBL8028CKCG thumbnail 2
  • TPBL8028CKCG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPBL8028CKCGRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPBL8028CKCG
LCSC Part #
C50314361
Packaging
DFN-6(2x2)
Customer #
Key Attributes
Step-down type Adjustable 1.5A DFN-6(2x2) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTECH PUBLIC TPBL8028CKCG
In-Stock: 7,835
7,835 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1153$ 0.58
50+$ 0.0904$ 4.52
150+$ 0.0779$ 11.69
500+$ 0.0685$ 34.25
2,500+$ 0.061$ 152.50
4,000+$ 0.0573$ 229.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTECH PUBLIC
PackagingDFN-6(2x2)
Operating Temperature-40℃~+85℃
Frequency - Switching1.2MHz;300kHz
Number of Outputs1
FunctionStep-down type
FeaturesCycle-by-cycle current limiting;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage2.3V~6V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1.5A
Quiescent Current25uA

Features

AI Translation
  • Supply voltage range: 2.3V to 6.0V
  • Guaranteed 1.5A continuous load current
  • 2% accuracy 0.6V reference voltage
  • Cycle-by-cycle peak current limiting
  • Light-load high-efficiency PFM mode
  • 100% duty cycle operation at dropout
  • Internal switch (high-side/low-side) on-resistance: 300/300 mΩ
  • Fixed 1.2MHz switching frequency
  • Up to 96% efficiency
  • Current mode control with slope compensation for excellent line and load transient response
  • Shutdown current <1μA
  • RoHS and halogen-free compliant
  • Compact package: DFN-6(2X2)

Applications

AI Translation
  • Network Equipment
  • IP Cameras
  • LCD TVs
  • DSL Modems
  • Access Point Routers