TECH PUBLIC SS8550(SOT89)
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SS8550(SOT89) |
| LCSC Part # | C50314340 |
| Package | SOT-89 |
| Customer # | |
| Description | 25V 500mW 1.5A SOT-89 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
880 
880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0227 | $ 0.45 |
200+ | $ 0.0176 | $ 3.52 |
1,000+ | $ 0.0148 | $ 14.80 |
2,000+ | $ 0.0131 | $ 26.20 |
10,000+ | $ 0.0116 | $ 116.00 |
20,000+ | $ 0.0108 | $ 216.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$