LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74CBTLV3257DR-TP product image
  • SN74CBTLV3257DR-TP thumbnail 1
  • SN74CBTLV3257DR-TP thumbnail 2
  • SN74CBTLV3257DR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74CBTLV3257DR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74CBTLV3257DR-TP
LCSC Part #
C50314336
Packaging
SOP-16
Customer #
Key Attributes
4 1.5V~5.5V 5Ω@3.0V SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconTECH PUBLIC SN74CBTLV3257DR-TP
In-Stock: 2,835
2,835 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.234$ 1.17
50+$ 0.1826$ 9.13
150+$ 0.1605$ 24.08
500+$ 0.133$ 66.50
3,000+$ 0.1207$ 362.10
6,000+$ 0.1134$ 680.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingSOP-16
FeaturesGlitch-free switching;Level shifting
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply1.5V~5.5V
Ron5Ω@3.0V
Con9pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a high-performance quad SPDT analog switch with a typical on-resistance of 4.0Ω at 4.5V VCC. It operates over a wide supply voltage range of 2.3V to 4.5V and features break-before-make switching. Select inputs are TTL-level compatible. The device also incorporates intelligent circuitry that minimizes VCC leakage current even when the control voltage is below the VCC supply voltage. This feature makes it well-suited for mobile handheld applications, enabling direct connection to the general-purpose I/O of baseband processors for minimum battery drain. In other words, no additional components are required in the application to level-shift the control signals up to VCC.

Features

AI Translation
  • Supply voltage: 1.5V ~ 5.5V
  • Ultra-low on-resistance: 4.0Ω
  • -3dB bandwidth: 500MHz
  • Rail-to-rail signal range
  • Break-before-make switching
  • Low quiescent current over extended control input range
  • Standard products are lead-free and halogen-free
  • Package: SOP-16

Applications

AI Translation
  • Other electronic equipment
  • Audio and video signal routing
  • LCD monitors, TVs, and set-top boxes
  • Mobile phones, PDAs, digital cameras, and laptops