TECH PUBLIC FSUSB20MUX-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FSUSB20MUX-TP |
| LCSC Part # | C50314314 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 4.9Ω 2 1.5V~5.5V MSOP-10 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10 | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 4.9Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a bidirectional, low-power, dual-port high-speed USB 2.0 analog switch with integrated protection for USB Type-C systems. Configured as a dual 2:1 or 1:2 switch, it is optimized for handling USB 2.0 DP/DM lines in USB Type-C systems. The device achieves true isolation — even when COM+/- exceeds VCC, only minimal current flows back to the supply. It features low inter-bit skew and high inter-channel noise isolation, and is compatible with multiple standards such as high-speed USB 2.0 (480 Mbps). Each switch is bidirectional with minimal to no attenuation of high-speed signals at the output. The bandwidth is wide enough to transmit high-speed USB 2.0 differential signals (480 Mb/s) with excellent signal integrity.
Features
- Low on-resistance, R<sub>on</sub> = 3.0Ω
- 1.8V logic-compatible control pin
- High off-state isolation: -100dB @ 100KHz
- COM+/- rails extend to VCC for true isolation even during power failure
- Low channel-to-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 550MHz) for USB2.0 high-speed routing
- Low quiescent current (< 2uA) with wide supply voltage range (1.5V ~ 5.5V)
Applications
- Mobile phones, tablets, and laptops
- Any application using USB Type-C or Micro-B connectors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3743 | $ 1.87 |
| 50+ | $ 0.2931 | $ 14.66 |
| 150+ | $ 0.2583 | $ 38.75 |
| 500+ | $ 0.2148 | $ 107.40 |
| 3,000+ | $ 0.1955 | $ 586.50 |
| 6,000+ | $ 0.1838 | $ 1102.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-10 | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 4.9Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a bidirectional, low-power, dual-port high-speed USB 2.0 analog switch with integrated protection for USB Type-C systems. Configured as a dual 2:1 or 1:2 switch, it is optimized for handling USB 2.0 DP/DM lines in USB Type-C systems. The device achieves true isolation — even when COM+/- exceeds VCC, only minimal current flows back to the supply. It features low inter-bit skew and high inter-channel noise isolation, and is compatible with multiple standards such as high-speed USB 2.0 (480 Mbps). Each switch is bidirectional with minimal to no attenuation of high-speed signals at the output. The bandwidth is wide enough to transmit high-speed USB 2.0 differential signals (480 Mb/s) with excellent signal integrity.
Features
- Low on-resistance, R<sub>on</sub> = 3.0Ω
- 1.8V logic-compatible control pin
- High off-state isolation: -100dB @ 100KHz
- COM+/- rails extend to VCC for true isolation even during power failure
- Low channel-to-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 550MHz) for USB2.0 high-speed routing
- Low quiescent current (< 2uA) with wide supply voltage range (1.5V ~ 5.5V)
Applications
- Mobile phones, tablets, and laptops
- Any application using USB Type-C or Micro-B connectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



