LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC FQT7N10LTF-TP product image
  • FQT7N10LTF-TP thumbnail 1
  • FQT7N10LTF-TP thumbnail 2
  • FQT7N10LTF-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC FQT7N10LTF-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
FQT7N10LTF-TP
LCSC Part #
C50314312
Packaging
SOT-223
Customer #
Key Attributes
MOSFET 100V 6.5A SOT-223
Datasheetpdf iconTECH PUBLIC FQT7N10LTF-TP
In-Stock: 930
930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1664$ 0.83
50+$ 0.1303$ 6.52
150+$ 0.1148$ 17.22
500+$ 0.0955$ 47.75
2,500+$ 0.0869$ 217.25
5,000+$ 0.0817$ 408.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-223
Drain to Source Voltage100V
Current - Continuous Drain(Id)6.5A
Output Capacitance(Coss)480pF
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation9W
Reverse Transfer Capacitance (Crss@Vds)35pF
RDS(on)80mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.48nF
Gate Charge(Qg)9.3nC@10V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Applications

AI Translation
  • Load/power switch
  • Interface switch
  • Logic level translation