TECH PUBLIC CSD16301Q2-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | CSD16301Q2-TP |
| LCSC Part # | C50314237 |
| Packaging | DFN-6(2x2) |
| Customer # | |
| Key Attributes | MOSFET 30V 7.8A DFN-6(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 7.8A | |
| Output Capacitance(Coss) | 70pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 2.01W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 370pF | |
| Gate Charge(Qg) | 5.2nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- DC-DC buck converter
- Load switch
- Power management
- Motor control
- Portable power adapter
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1783 | $ 0.89 |
| 50+ | $ 0.1396 | $ 6.98 |
| 150+ | $ 0.1231 | $ 18.47 |
| 500+ | $ 0.1024 | $ 51.20 |
| 3,000+ | $ 0.0932 | $ 279.60 |
| 6,000+ | $ 0.0877 | $ 526.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 7.8A | |
| Output Capacitance(Coss) | 70pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 2.01W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 370pF | |
| Gate Charge(Qg) | 5.2nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- DC-DC buck converter
- Load switch
- Power management
- Motor control
- Portable power adapter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



