XNRUSEMI XRS120N04F
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XRS120N04F |
| LCSC Part # | C50314146 |
| Packaging | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 120A PDFN-8L(5x6) |
| Datasheet | XNRUSEMI XRS120N04F |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN-8L(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 120A | |
| Output Capacitance(Coss) | 560pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 65.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.625nF | |
| Gate Charge(Qg) | 42.6nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN-8L(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 120A | |
| Output Capacitance(Coss) | 560pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 65.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.625nF | |
| Gate Charge(Qg) | 42.6nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Split-gate trench MOSFET technology
- Superior thermal dissipation package
- High-density cell design for low R<sub>DS(ON)</sub>
Applications
AI Translation
- DC-DC converter
- Power management function
- Synchronous rectification applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,490
3,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.194$ 0.1843 | $ 0.92 |
| 50+ | $ 0.1706$ 0.1621 | $ 8.11 |
| 150+ | $ 0.1606$ 0.1526 | $ 22.89 |
| 500+ | $ 0.1481$ 0.1407 | $ 70.35 |
| 2,500+ | $ 0.1425$ 0.1354 | $ 338.50 |
| 5,000+ | $ 0.1392$ 0.1323 | $ 661.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN-8L(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 120A | |
| Output Capacitance(Coss) | 560pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 65.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.625nF | |
| Gate Charge(Qg) | 42.6nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN-8L(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 120A | |
| Output Capacitance(Coss) | 560pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 65.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.625nF | |
| Gate Charge(Qg) | 42.6nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Split-gate trench MOSFET technology
- Superior thermal dissipation package
- High-density cell design for low R<sub>DS(ON)</sub>
Applications
AI Translation
- DC-DC converter
- Power management function
- Synchronous rectification applications
C50314146 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XRS140N04F | XNRUSEMI | PDFN-8L(5x6) | 4,809 | $0.3784 $0.3983 | ||
| XRS225N04LF | XNRUSEMI | PDFN-8L(5x6) | 1,632 | $0.4135 $0.4352 | ||
| XRS130N10LF | XNRUSEMI | PDFN-8L(5x6) | 3,416 | $0.4126 $0.4343 | ||
| XRS225N04F | XNRUSEMI | PDFN-8L(5x6) | 4,975 | $0.6042 $0.6359 | ||
| XRS200N04LF | XNRUSEMI | PDFN-8L(5x6) | 4,880 | $0.5186 $0.5458 | ||
| XR150N04F | XNRUSEMI | PDFN5060-8L | 4,835 | $0.2280 $0.2399 | ||
| XRS125N06HF | XNRUSEMI | PDFN-8L(5x6) | 4,863 | $0.5995 $0.631 | ||
| XRS130N10HF | XNRUSEMI | PDFN-8L(5x6) | 2,732 | $0.4158 $0.4376 | ||
| XRS125N06LF | XNRUSEMI | PDFN-8L(5x6) | 2,250 | $0.3386 $0.3564 | ||
| XRS120N10F | XNRUSEMI | PDFN-8L(5x6) | 0 | $0.4625 $0.4868 |



