XNRUSEMI XRS250N03C
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS250N03C |
| LCSC Part # | C50314139 |
| Package | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 250A PDFN-8L(5x6) |
| Description | 30V 0.7mΩ@10V 1 N-channel 1.69kW PDFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
983
983
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5979 $ 0.5382 | $ 0.54 |
10+ | $ 0.4845 $ 0.4361 | $ 4.36 |
30+ | $ 0.4278 $ 0.3851 | $ 11.55 |
100+ | $ 0.3726 $ 0.3354 | $ 33.54 |
500+ | $ 0.3389 $ 0.3051 | $ 152.55 |
1,000+ | $ 0.322 $ 0.2898 | $ 289.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$