LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET MAC97A6 product image
  • MAC97A6 thumbnail 1
  • MAC97A6 thumbnail 2
  • MAC97A6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MAC97A6RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MAC97A6
LCSC Part #
C50313822
Packaging
SOT-89
Customer #
Key Attributes
30mA 5mA 600V SOT-89 TRIACs RoHS
Datasheetpdf iconHXY MOSFET MAC97A6
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0698$ 0.0559$ 0.56
100+$ 0.0552$ 0.0442$ 4.42
300+$ 0.0479$ 0.0384$ 11.52
1,000+$ 0.0424$ 0.0340$ 34.00
5,000+$ 0.038$ 0.0304$ 152.00
10,000+$ 0.0358$ 0.0287$ 287.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingSOT-89
Operating Temperature-40℃~+125℃
Holding Current (Ih)30mA
Current - Gate Trigger(Igt)5mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))300mW
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)-
SCR Type-
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece