ABRACON AANI-CH-0070-T
| Manufacturer | |
| MPN | AANI-CH-0070-T |
| LCSC Part # | C50311081 |
| Packaging | SMD,1x0.5mm |
| Customer # | |
| Key Attributes | 2.5 Patch Antenna 2.8dBi 100MHz 2.45GHz SMD,1x0.5mm RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,1x0.5mm | |
| VSWR | 2.5 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2.8dBi | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.4mm | |
| Length | 1mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,1x0.5mm | |
| VSWR | 2.5 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2.8dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.4mm | |
| Length | 1mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact size: 1.0×0.5×0.4 mm
- Low return loss: ≤ -7.2 dB
- Peak gain: 2.8 dBi
- Average total efficiency: -1.6 dB (70%)
- Linear polarization
- SMD
- Integration: PCB edge mount
Applications
AI Translation
- Bluetooth/ZigBee/Thread/Matter/Wi-Fi
- Bluetooth/Wi-Fi modules
- Consumer hearables & wearables
- Medical wearables & telehealth
- Smart home & smart building
- Asset tracking & telematics
- Smart metering
- Smart lighting
- Wireless remote control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3042 | $ 0.30 |
| 10+ | $ 0.2977 | $ 2.98 |
| 30+ | $ 0.2928 | $ 8.78 |
| 100+ | $ 0.2896 | $ 28.96 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,1x0.5mm | |
| VSWR | 2.5 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2.8dBi | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.4mm | |
| Length | 1mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,1x0.5mm | |
| VSWR | 2.5 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 2.8dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 0.4mm | |
| Length | 1mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact size: 1.0×0.5×0.4 mm
- Low return loss: ≤ -7.2 dB
- Peak gain: 2.8 dBi
- Average total efficiency: -1.6 dB (70%)
- Linear polarization
- SMD
- Integration: PCB edge mount
Applications
AI Translation
- Bluetooth/ZigBee/Thread/Matter/Wi-Fi
- Bluetooth/Wi-Fi modules
- Consumer hearables & wearables
- Medical wearables & telehealth
- Smart home & smart building
- Asset tracking & telematics
- Smart metering
- Smart lighting
- Wireless remote control
C50311081 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



