LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST BLUENRG-232 product image
  • BLUENRG-232 thumbnail 1
  • BLUENRG-232 thumbnail 2
  • BLUENRG-232 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST BLUENRG-232RoHS

Manufacturer
MPN
BLUENRG-232
LCSC Part #
C503075
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
Bluetooth low energy wireless system-on-chip
Datasheetpdf iconST BLUENRG-232

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerST
PackagingQFN-32-EP(5x5)
Sensitivity-
Data Rate1Mbps
Frequency Range2.4GHz~2.4835GHz
Typical Application Frequency2.4GHz
Receive Current-
Interface TypeI2C;SPI;UART
Output Power8dBm
Operating Temperature-40℃~+105℃
Voltage - Supply1.7V~3.6V
FeaturesSupports RSSI function;Power-on reset function;Power-off reset function;Supports software reset
Typetransceiver
Current Of Transmitting8.3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The BlueNRG-2 is a very low power Bluetooth low energy (BLE) single-mode system-on-chip, compliant with Bluetooth specifications. The BlueNRG-2 extends the features of award-winning BlueNRG network processor, enabling the usage of the embedded Cortex M0 to run the user application code. The BlueNRG-2 includes 256 kB of programming Flash memory, 24 kB of static RAM memory with retention (two 12 kB banks) and SPI, UART, I²C standard communication interface peripherals. It also features multifunction timers, watchdog, RTC and DMA controller. An ADC is available to interface with analog sensors, and to read the measurement of the integrated battery voltage sensor. A digital filter is available to process a PDM stream. The BlueNRG-2 offers the same excellent RF performance of the BlueNRG radio, and the integrated high efficiency DC-DC converter keeps the same ultra-low power characteristics, but the BlueNRG-2 improves the BlueNRG sleep mode current consumption allowing a further increase in the battery lifetime of the applications. The BlueNRG-2 is complemented with a Bluetooth low energy stack C library that provides: Master, slave role support GAP: central, peripheral, observer or broadcaster roles ATT/GATT: client and server SM: privacy, authentication and authorization L2CAP Link layer: AES-128 encryption and decryption The BlueNRG-2 can be configured to support single chip or network processor applications. The BlueNRG-2 supports LE data packet length extension, in compliance with Bluetooth smart v5.0.

Features

AI Translation
  • Bluetooth low energy single mode system-on-chip compliant with Bluetooth 5.0 specifications: master, slave and multiple simultaneous roles
  • LE data packet length extension
  • Operating supply voltage: from 1.7 to 3.6 V
  • Integrated linear regulator and DC-DC step-down converter
  • Operating temperature range: -40 °C to 105 °C
  • High performance, ultra-low power Cortex-M0 32-bit based architecture core
  • Programmable 256 kB Flash
  • 24 kB RAM with retention (two 12 kB banks)
  • 1 × UART interface
  • 1 × SPI interface
  • 2 × I²C interface
  • 14, 15 or 26 GPIOs
  • 2 × multifunction timer
  • 10-bit ADC
  • Watchdog and RTC
  • DMA controller
  • PDM stream processor
  • 16 or 32 MHz crystal oscillator
  • 32 kHz crystal oscillator
  • 32 kHz ring oscillator
  • Battery voltage and temperature sensors
  • Up to +8 dBm available output power (at antenna connector)
  • Excellent RF link budget (up to 96 dB)
  • Accurate RSSI to allow power control
  • 8.3 mA TX current (@ -2 dBm, 3.0 V)
  • Down to 1 μA current consumption with active BLE stack (sleep mode)
  • ST companion integrated balun/filter chips are available
  • Average advertisement current consumption 15.34 μA (advertisement interval 1000 ms) - 1 year, 8 months, 19 days with 230 mAh battery (CR2032)
  • Average connection current consumption 7.059 μA (connection interval 1000 ms) – 3 years, 10 months, 12 days with 230 mAh battery (CR2032)
  • Suitable for building applications compliant with the following radio frequency regulations: ETSI EN 300 328, EN 300 440, FCC CFR47 part 15, ARIB STDT66
  • Pre-programmed bootloader via UART
  • QFN32, QFN48 and WCSP34 package options

Applications

AI Translation
  • Watches
  • Fitness, wellness and sports
  • Consumer medical
  • Security/proximity
  • Remote control
  • Home and industrial automation
  • Assisted living
  • Mobile phone peripherals
  • Lighting
  • PC peripherals
In-Stock: 327
327 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3697$ 1.37
10+$ 1.2501$ 12.50
30+$ 1.1758$ 35.27
100+$ 1.0983$ 109.83
500+$ 1.0644$ 532.20
1,000+$ 1.0483$ 1048.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$