LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ASC36DRAH product image
Images for reference only

Sullins ASC36DRAH

Manufacturer
MPN
ASC36DRAH
LCSC Part #
C5030703
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm 72P Right Angle Through Hole,Right Angle,P=2.54mm Edgeboard Connectors RoHS
DatasheetSullins ASC36DRAH
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.957$ 24.96
200+$ 9.6586$ 1931.72
500+$ 9.3191$ 4659.55
1,000+$ 9.1509$ 9150.90
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Contact PlatingGold
Number of Pins72P
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.