NCE BSS138K
| Manufacturer | NCEAsian Brands |
| MPN | BSS138K |
| LCSC Part # | C502867 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | N-Channel Enhancement Mode MOSFET, Current:0.22A, Voltage:50V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 220mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 1Ω@10V | |
| Number | - | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | 2.4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 50V, Drain Current (ID) = 0.22A
- On-Resistance (RDS(ON)) < 3Ω at VGS = 5V
- On-Resistance (RDS(ON)) < 2Ω at VGS = 10V
- ESD Rating: Human Body Model (HBM) 2300V
- High power and current handling capability
- RoHS compliant
- Surface mount package
Applications
AI Translation
- Direct logic level interface: TTL/CMOS
- Driver: relays, solenoids, indicator lights, hammers, displays, memories, transistors, etc.
- Battery-powered systems
- Solid-state relays
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0642 | $ 0.06 |
| 200+ | $ 0.0249 | $ 4.98 |
| 500+ | $ 0.024 | $ 12.00 |
| 1,000+ | $ 0.0236 | $ 23.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 220mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 1Ω@10V | |
| Number | - | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | 2.4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 50V, Drain Current (ID) = 0.22A
- On-Resistance (RDS(ON)) < 3Ω at VGS = 5V
- On-Resistance (RDS(ON)) < 2Ω at VGS = 10V
- ESD Rating: Human Body Model (HBM) 2300V
- High power and current handling capability
- RoHS compliant
- Surface mount package
Applications
AI Translation
- Direct logic level interface: TTL/CMOS
- Driver: relays, solenoids, indicator lights, hammers, displays, memories, transistors, etc.
- Battery-powered systems
- Solid-state relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

