HXY MOSFET 3DD13003
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | 3DD13003 |
| LCSC Part # | C50285043 |
| Packaging | TO-126 |
| Customer # | |
| Key Attributes | 500V 40 1.5A 1 NPN NPN TO-126 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 1mA | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 500V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 40 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 65
65 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0883$ 0.0839 | $ 0.42 |
| 50+ | $ 0.0693$ 0.0659 | $ 3.30 |
| 150+ | $ 0.0598$ 0.0569 | $ 8.54 |
| 500+ | $ 0.0527$ 0.0501 | $ 25.05 |
| 2,500+ | $ 0.047$ 0.0447 | $ 111.75 |
| 5,000+ | $ 0.0442$ 0.0420 | $ 210.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 1mA | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 500V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 40 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C50285043 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



