MICROCHIP MCP6004T-I/ST
| Manufacturer | |
| MPN | MCP6004T-I/ST |
| LCSC Part # | C50282 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 1 MHz low-power operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 23mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 100uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP6001/2/4 series operational amplifiers are designed for a wide range of general-purpose applications. This series features a 1 MHz GBWP and 90° phase margin (typical). With a 500 pF capacitive load, it also maintains a 45° phase margin (typical). The series remains operational with a single supply voltage as low as 1.8V, with a quiescent current of 100 μA (typical). In addition, the MCP6001/2/4 supports rail-to-rail input and output, with a common-mode input voltage range from VDD + 300 mV to VSS - 300 mV. This series of operational amplifiers is designed using an advanced CMOS process. The MCP6001/2/4 series is available in industrial and extended temperature ranges. The supply voltage range is 1.8V to 5.5V.
Features
- Available in SC-70-5 and SOT-23-5 packages
- 1 MHz gain bandwidth product (typical)
- Rail-to-rail input/output
- Supply voltage: 1.8V to 5.5V
- Supply current: IQ = 100 μA (typical)
- 90° phase margin (typical)
- Temperature range:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
- Available in single, dual, and quad op-amp configurations
Applications
- Automotive
- Portable devices
- Photodiode amplifiers
- Analog filters
- Notebooks and PDAs
- Battery-powered systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5576 | $ 0.56 |
| 10+ | $ 0.4337 | $ 4.34 |
| 30+ | $ 0.3815 | $ 11.45 |
| 100+ | $ 0.3163 | $ 31.63 |
| 500+ | $ 0.287 | $ 143.50 |
| 1,000+ | $ 0.269 | $ 269.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 23mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 100uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP6001/2/4 series operational amplifiers are designed for a wide range of general-purpose applications. This series features a 1 MHz GBWP and 90° phase margin (typical). With a 500 pF capacitive load, it also maintains a 45° phase margin (typical). The series remains operational with a single supply voltage as low as 1.8V, with a quiescent current of 100 μA (typical). In addition, the MCP6001/2/4 supports rail-to-rail input and output, with a common-mode input voltage range from VDD + 300 mV to VSS - 300 mV. This series of operational amplifiers is designed using an advanced CMOS process. The MCP6001/2/4 series is available in industrial and extended temperature ranges. The supply voltage range is 1.8V to 5.5V.
Features
- Available in SC-70-5 and SOT-23-5 packages
- 1 MHz gain bandwidth product (typical)
- Rail-to-rail input/output
- Supply voltage: 1.8V to 5.5V
- Supply current: IQ = 100 μA (typical)
- 90° phase margin (typical)
- Temperature range:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
- Available in single, dual, and quad op-amp configurations
Applications
- Automotive
- Portable devices
- Photodiode amplifiers
- Analog filters
- Notebooks and PDAs
- Battery-powered systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



