NCE NCE60H15A
| Manufacturer | NCEAsian Brands |
| MPN | NCE60H15A |
| LCSC Part # | C502813 |
| Packaging | TO-220-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 150A TO-220-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | TO-220-3L | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 220W | |
| Reverse Transfer Capacitance (Crss@Vds) | 488pF | |
| RDS(on) | 3.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.451nF | |
| Gate Charge(Qg) | 130.8nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NCE60H15A utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge, suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage VDS = 60V, drain current ID = 150A
- On-resistance RDS(ON) < 4.0 mΩ at gate-source voltage VGS = 10V
- High-density cell design for ultra-low Rdson
- Fully characterized avalanche voltage and current
- High single-pulse avalanche energy EAS with excellent stability and consistency
- Thermally enhanced package
- Special process technology for high ESD capability
Applications
AI Translation
- Power switching applications
- Hard switching and high-frequency circuits
- Uninterruptible power supplies
In-Stock: 380
380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7937 | $ 0.79 |
| 10+ | $ 0.6276 | $ 6.28 |
| 50+ | $ 0.5437 | $ 27.19 |
| 100+ | $ 0.4614 | $ 46.14 |
| 500+ | $ 0.4114 | $ 205.70 |
| 1,000+ | $ 0.3856 | $ 385.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
