Anaren BD4859N50100AHF
| Manufacturer | |
| MPN | BD4859N50100AHF |
| LCSC Part # | C502757 |
| Packaging | 0404 |
| Customer # | |
| Key Attributes | 14dB 3° 4.8GHz~5.9GHz 50Ω:100Ω 0.8dB 0404 Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Anaren | |
| Packaging | 0404 | |
| Amplitude Balance (Max) | 1.5dB | |
| Return Loss(Min) | 14dB | |
| Phase Difference | 3° | |
| Frequency Range | 4.8GHz~5.9GHz | |
| Operating Temperature | -55℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Insertion Loss | 0.8dB | |
| Common Mode Rejection Ratio(CMRR) | 26dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- 802.11a UniBand II & III
- Japan ISM Band (4.9 GHz)
- Home Cordless Communication
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8723 | $ 0.87 |
| 10+ | $ 0.8525 | $ 8.53 |
| 30+ | $ 0.8402 | $ 25.21 |
| 100+ | $ 0.828 | $ 82.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Anaren | |
| Packaging | 0404 | |
| Amplitude Balance (Max) | 1.5dB | |
| Return Loss(Min) | 14dB | |
| Phase Difference | 3° | |
| Frequency Range | 4.8GHz~5.9GHz | |
| Operating Temperature | -55℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Insertion Loss | 0.8dB | |
| Common Mode Rejection Ratio(CMRR) | 26dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- 802.11a UniBand II & III
- Japan ISM Band (4.9 GHz)
- Home Cordless Communication
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



