LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI RCLAMP0502N-MS product image
  • RCLAMP0502N-MS thumbnail 1
  • RCLAMP0502N-MS thumbnail 2
  • RCLAMP0502N-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI RCLAMP0502N-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
RCLAMP0502N-MS
LCSC Part #
C50275687
Packaging
SLP1210-6
Customer #
Key Attributes
TVS DIODE 5.5VWM 17VC SLP1210-6
Datasheetpdf iconMSKSEMI RCLAMP0502N-MS
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0911$ 0.46
50+$ 0.0725$ 3.63
150+$ 0.0633$ 9.50
500+$ 0.0563$ 28.15
3,000+$ 0.0508$ 152.40
6,000+$ 0.048$ 288.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSLP1210-6
Clamping Voltage12V;17V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)51W@8/20us
Voltage - Breakdown6V
typeTVS
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

RCLAMP0502N-MS is a bidirectional TVS diode utilizing advanced monolithic silicon technology, featuring fast response time and low ESD clamping voltage, making it an ideal solution for protecting voltage-sensitive high-speed data lines. RCLAMP0502N-MS offers ultra-low capacitance with a typical value of 0.25pF, compliant with IEC61000-4-2 (ESD) standard — air discharge ±15kV, contact discharge ±8kV. Its compact size, ultra-low capacitance, and high ESD surge protection capability make RCLAMP0502N an ideal choice for protecting mobile phones, digital video interfaces, and other high-speed ports.

Features

AI Translation
  • Ultra-low capacitance: 0.25pF typical (I/O to I/O)
  • Ultra-low leakage current: nA level
  • Low operating voltage: 5.5 / 6.5V
  • Low clamping voltage
  • 6-pin leadless package
  • Protects two I/O lines and one power line
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test — Air discharge: ±15kV, Contact discharge: ±8kV
    • IEC 61000-4-5 (Lightning Surge) 3A (8/20μs)
  • RoHS compliant

Applications

AI Translation

-Mobile phones & accessories-USB port-Digital video interface-MMC/SD port