MSKSEMI MRA4004T3G-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MRA4004T3G-MS |
| LCSC Part # | C50275676 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 1 Independent 400V 1.1V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Diffused junction
- Surface mount applications
- Low reverse leakage current
- Low forward voltage drop
- High current capability
- Plastic material meets UL 94V-0 flammability rating
In-Stock: 4,700
4,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0194 | $ 0.97 |
| 500+ | $ 0.0152 | $ 7.60 |
| 1,500+ | $ 0.0129 | $ 19.35 |
| 5,000+ | $ 0.0115 | $ 57.50 |
| 25,000+ | $ 0.0103 | $ 257.50 |
| 50,000+ | $ 0.0097 | $ 485.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Diffused junction
- Surface mount applications
- Low reverse leakage current
- Low forward voltage drop
- High current capability
- Plastic material meets UL 94V-0 flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



