LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET BT137S-800E-HXY product image
  • BT137S-800E-HXY thumbnail 1
  • BT137S-800E-HXY thumbnail 2
  • BT137S-800E-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BT137S-800E-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BT137S-800E-HXY
LCSC Part #
C50275360
Packaging
TO-252-2L
Customer #
Key Attributes
30mA 800V 1 TRIAC TO-252-2L TRIACs RoHS
Datasheetpdf iconHXY MOSFET BT137S-800E-HXY
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2039$ 0.1734$ 0.87
50+$ 0.1615$ 0.1373$ 6.87
150+$ 0.1434$ 0.1219$ 18.29
500+$ 0.1207$ 0.1026$ 51.30
2,500+$ 0.1106$ 0.0941$ 235.25
5,000+$ 0.1046$ 0.0890$ 445.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingTO-252-2L
Operating Temperature-40℃~+125℃
Holding Current (Ih)30mA
Current - Gate Trigger(Igt)5mA;10mA;20mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)800V
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Glass passivated TRIAC in a plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability with high thermal cycling performance. Typical applications include motor control, industrial and home lighting, heating, and static switching.