LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HXY MOSFET BT151S-800R product image
  • BT151S-800R thumbnail 1
  • BT151S-800R thumbnail 2
  • BT151S-800R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BT151S-800RRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BT151S-800R
LCSC Part #
C50275357
Packaging
TO-252-2L
Customer #
Key Attributes
30mA 5mA 800V TO-252-2L TRIACs RoHS
Datasheetpdf iconHXY MOSFET BT151S-800R
In-Stock: 178
178 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3093$ 0.2784$ 0.28
10+$ 0.3011$ 0.2710$ 2.71
30+$ 0.2963$ 0.2667$ 8.00
100+$ 0.2914$ 0.2623$ 26.23
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingTO-252-2L
Operating Temperature-40℃~+125℃
Holding Current (Ih)30mA
Current - Gate Trigger(Igt)5mA
Voltage - On State(Vtm)1.6V
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)80A
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Glass passivated TRIAC in a plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability with high thermal cycling performance.