LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
HXY MOSFET BT134-600 product image
  • BT134-600 thumbnail 1
  • BT134-600 thumbnail 2
  • BT134-600 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BT134-600RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BT134-600
LCSC Part #
C50275349
Packaging
TO-92
Customer #
Key Attributes
30mA 10mA 600V TO-92 TRIACs RoHS
Datasheetpdf iconHXY MOSFET BT134-600
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0793$ 0.0738$ 0.37
50+$ 0.0629$ 0.0585$ 2.93
150+$ 0.0547$ 0.0509$ 7.64
1,000+$ 0.0486$ 0.0452$ 45.20
2,000+$ 0.0437$ 0.0407$ 81.40
5,000+$ 0.0412$ 0.0384$ 192.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingTO-92
Operating Temperature-40℃~+125℃
Holding Current (Ih)30mA
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))2A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)20A
Gate Trigger Voltage (Vgt)2V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Glass passivated TRIAC in a plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability with high thermal cycling performance.
  • Typical applications include motor control, industrial and residential lighting, heating, and static switching.