HXY MOSFET BT137S-600D-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | BT137S-600D-HXY |
| LCSC Part # | C50275346 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 30mA 600V 1 TRIAC TO-252-2L TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 5mA;10mA;20mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 60A;50A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 2V;2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Glass passivated, plastic encapsulated TRIAC designed for applications requiring high bidirectional transient and blocking voltage capability with high thermal cycling performance. Typical applications include motor control, industrial and residential lighting, heating, and static switching.
In-Stock: 170
170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3856$ 0.3085 | $ 1.54 |
| 50+ | $ 0.3063$ 0.2451 | $ 12.26 |
| 150+ | $ 0.2713$ 0.2171 | $ 32.57 |
| 500+ | $ 0.2285$ 0.1828 | $ 91.40 |
| 2,500+ | $ 0.2095$ 0.1676 | $ 419.00 |
| 5,000+ | $ 0.1984$ 0.1588 | $ 794.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 5mA;10mA;20mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 60A;50A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 2V;2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Glass passivated, plastic encapsulated TRIAC designed for applications requiring high bidirectional transient and blocking voltage capability with high thermal cycling performance. Typical applications include motor control, industrial and residential lighting, heating, and static switching.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



