HXY MOSFET BT134-600E
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | BT134-600E |
| LCSC Part # | C50275345 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 30mA 10mA 600V 1 TRIAC TO-252-2L TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 20A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass-passivated TRIAC in plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability with superior thermal cycling performance.
In-Stock: 65
65 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0558$ 0.0531 | $ 0.27 |
| 50+ | $ 0.0545$ 0.0518 | $ 2.59 |
| 150+ | $ 0.0536$ 0.0510 | $ 7.65 |
| 500+ | $ 0.0528$ 0.0502 | $ 25.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 20A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass-passivated TRIAC in plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability with superior thermal cycling performance.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



