HXY MOSFET MJE340STU-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | MJE340STU-HXY |
| LCSC Part # | C50275342 |
| Package | TO-126 |
| Customer # | |
| Description | 250 1 NPN NPN 625mW 500mA 350V TO-126 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | TO-126 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
525
525
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3492 $ 0.3318 | $ 1.66 |
50+ | $ 0.2766 $ 0.2628 | $ 13.14 |
150+ | $ 0.2455 $ 0.2333 | $ 35.00 |
500+ | $ 0.2067 $ 0.1964 | $ 98.20 |
2,500+ | $ 0.1894 $ 0.1800 | $ 450.00 |
5,000+ | $ 0.179 $ 0.1701 | $ 850.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$