HXY MOSFET BD237STU-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | BD237STU-HXY |
| LCSC Part # | C50275334 |
| Package | TO-126 |
| Customer # | |
| Description | 300 NPN 1 NPN 1W 15A 100V TO-126 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | TO-126 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1601 $ 0.1521 | $ 0.76 |
50+ | $ 0.1268 $ 0.1205 | $ 6.03 |
150+ | $ 0.1126 $ 0.1070 | $ 16.05 |
500+ | $ 0.0948 $ 0.0901 | $ 45.05 |
2,500+ | $ 0.0869 $ 0.0826 | $ 206.50 |
5,000+ | $ 0.0821 $ 0.0780 | $ 390.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$