Anaren BD3150L50100AHF
| Manufacturer | |
| MPN | BD3150L50100AHF |
| LCSC Part # | C502753 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 9.5dB 4° 3.1GHz~5GHz 0.8dB 50Ω:100Ω 0603 Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Anaren | |
| Packaging | 0603 | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 9.5dB | |
| Phase Difference | 4° | |
| Frequency Range | 3.1GHz~5GHz | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 0.8dB | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Common Mode Rejection Ratio(CMRR) | 28dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3100 - 5000 MHz
- Height 0.7 mm
- 50 Ohm to 2x50 Ohm UwB MMDS
- Low insertion loss
- Input to output DC isolation
- Surface mount
- Tape and reel packaging
- Non-conductive surface
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Differential input and output positions in next-generation wireless chipsets
- Low end of MMDS and UWB frequency ranges
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4339 | $ 1.43 |
| 10+ | $ 1.1914 | $ 11.91 |
| 30+ | $ 1.0579 | $ 31.74 |
| 100+ | $ 0.9082 | $ 90.82 |
| 500+ | $ 0.8399 | $ 419.95 |
| 1,000+ | $ 0.8106 | $ 810.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Anaren | |
| Packaging | 0603 | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 9.5dB | |
| Phase Difference | 4° | |
| Frequency Range | 3.1GHz~5GHz | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 0.8dB | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Common Mode Rejection Ratio(CMRR) | 28dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3100 - 5000 MHz
- Height 0.7 mm
- 50 Ohm to 2x50 Ohm UwB MMDS
- Low insertion loss
- Input to output DC isolation
- Surface mount
- Tape and reel packaging
- Non-conductive surface
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Differential input and output positions in next-generation wireless chipsets
- Low end of MMDS and UWB frequency ranges
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



