Anaren BD1631J50100AHF
| Manufacturer | |
| MPN | BD1631J50100AHF |
| LCSC Part # | C502736 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.3° 1.6GHz~3.1GHz 50Ω:100Ω 0.7dB 0805 Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Anaren | |
| Packaging | 0805 | |
| Amplitude Balance (Max) | 0.7dB | |
| Return Loss(Min) | - | |
| Phase Difference | 2.3° | |
| Frequency Range | 1.6GHz~3.1GHz | |
| Operating Temperature | -55℃~+140℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Insertion Loss | 0.7dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.6 - 3.1 GHz
- 0.7 mm height
- 50Ω to 2x50Ω
- 802.11 b/g/n compatible
- Low insertion loss
- DCS, PCS, and UMTS compatible
- Input-to-output DC isolation
- Surface mount
- Tape and reel packaging
- Non-conductive surface
- RoHS compliant
- Halogen-free
- Power handling @ 85℃: 0.8 W
- Power handling @ 100℃: 0.55 W
- Power handling @ 105℃: 0.48 W
- Operating temperature: -55℃ to +140℃
Applications
AI Translation
- Wireless LAN 802.11 B/G/N
- GSM
- DCS
- PCS
- UMTS
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3755 | $ 1.38 |
| 10+ | $ 1.1634 | $ 11.63 |
| 30+ | $ 1.0466 | $ 31.40 |
| 100+ | $ 0.9144 | $ 91.44 |
| 500+ | $ 0.856 | $ 428.00 |
| 1,000+ | $ 0.8299 | $ 829.90 |
| 2,000+ | $ 0.8207 | $ 1641.40 |
| 4,000+ | $ 0.8145 | $ 3258.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Anaren | |
| Packaging | 0805 | |
| Amplitude Balance (Max) | 0.7dB | |
| Return Loss(Min) | - | |
| Phase Difference | 2.3° | |
| Frequency Range | 1.6GHz~3.1GHz | |
| Operating Temperature | -55℃~+140℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Insertion Loss | 0.7dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.6 - 3.1 GHz
- 0.7 mm height
- 50Ω to 2x50Ω
- 802.11 b/g/n compatible
- Low insertion loss
- DCS, PCS, and UMTS compatible
- Input-to-output DC isolation
- Surface mount
- Tape and reel packaging
- Non-conductive surface
- RoHS compliant
- Halogen-free
- Power handling @ 85℃: 0.8 W
- Power handling @ 100℃: 0.55 W
- Power handling @ 105℃: 0.48 W
- Operating temperature: -55℃ to +140℃
Applications
AI Translation
- Wireless LAN 802.11 B/G/N
- GSM
- DCS
- PCS
- UMTS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



