Anaren B0430J50100AHF
| Manufacturer | |
| Mfr. Part # | B0430J50100AHF |
| LCSC Part # | C502723 |
| Package | 0805 |
| Customer # | |
| Description | 8.4dB 7° 400MHz~3GHz 4dB 50Ω:100Ω 0805 Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Anaren | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2883 | $ 2.29 |
10+ | $ 1.9547 | $ 19.55 |
30+ | $ 1.7443 | $ 52.33 |
100+ | $ 1.5308 | $ 153.08 |
500+ | $ 1.4325 | $ 716.25 |
1,000+ | $ 1.392 | $ 1392.00 |
Standard Packaging 4000/Full
Reel | ||