HXY MOSFET STD13003T4-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | STD13003T4-HXY |
| LCSC Part # | C50269808 |
| Package | TO-252-2L |
| Customer # | |
| Description | 500V 1.25W 1.5A TO-252-2L Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1354 $ 0.1287 | $ 0.64 |
50+ | $ 0.1324 $ 0.1258 | $ 6.29 |
150+ | $ 0.1304 $ 0.1239 | $ 18.59 |
500+ | $ 0.1284 $ 0.1220 | $ 61.00 |
Standard Packaging 2500/Full
Reel | ||