MDD(Microdiode Semiconductor) MMBZ12VAL
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | MMBZ12VAL |
| LCSC Part # | C502594 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 8.5VWM 17VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23 | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.35A | |
| Peak Pulse Power Dissipation (Ppp) | 40W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 12V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Dual-chip Zener diodes are designed for applications requiring transient overvoltage protection. They are suitable for voltage- and ESD-sensitive devices, including computers, printers, business machines, communication systems, medical equipment, and similar applications. The dual-junction common-anode design protects two independent lines in a single package. These devices are ideal for board designs with limited PCB space.
Features
- SOT-23 package supports two independent unidirectional configurations or a single bidirectional configuration
- Working peak reverse voltage: 3V to 22V
- Standard Zener breakdown voltage: 5.6V to 27V
- Peak power 24W (unidirectional) at 1.0ms per Figure 6 waveform
- ESD rating: Human Body Model Class 3B (>16kV); Machine Model Class C (>400V)
- ESD rating: IEC61000-4-2 Level 4 compliant, ±30kV contact discharge
- Low leakage current <5.0μA
- MSL 1 compliant
Applications
- Computers
- Printers
- Business Machines
- Communication Systems
- Medical Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0311 | $ 0.62 |
| 200+ | $ 0.0242 | $ 4.84 |
| 600+ | $ 0.0204 | $ 12.24 |
| 3,000+ | $ 0.0181 | $ 54.30 |
| 9,000+ | $ 0.0161 | $ 144.90 |
| 21,000+ | $ 0.0151 | $ 317.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23 | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.35A | |
| Peak Pulse Power Dissipation (Ppp) | 40W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 12V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Dual-chip Zener diodes are designed for applications requiring transient overvoltage protection. They are suitable for voltage- and ESD-sensitive devices, including computers, printers, business machines, communication systems, medical equipment, and similar applications. The dual-junction common-anode design protects two independent lines in a single package. These devices are ideal for board designs with limited PCB space.
Features
- SOT-23 package supports two independent unidirectional configurations or a single bidirectional configuration
- Working peak reverse voltage: 3V to 22V
- Standard Zener breakdown voltage: 5.6V to 27V
- Peak power 24W (unidirectional) at 1.0ms per Figure 6 waveform
- ESD rating: Human Body Model Class 3B (>16kV); Machine Model Class C (>400V)
- ESD rating: IEC61000-4-2 Level 4 compliant, ±30kV contact discharge
- Low leakage current <5.0μA
- MSL 1 compliant
Applications
- Computers
- Printers
- Business Machines
- Communication Systems
- Medical Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
