MDD(Microdiode Semiconductor) SD05C
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | SD05C |
| LCSC Part # | C502533 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 18VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOD-323 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SDxxC series is designed for applications requiring transient overvoltage protection. They are suitable for voltage- and ESD-sensitive devices in applications such as computers, printers, business machines, communication systems, and medical equipment. These devices are ideal for space-constrained PCB layouts. This series is specifically designed to protect sensitive components connected to power, data, and transmission lines from overvoltage caused by ESD, CDE, and EFT.
Features
- 350W peak pulse power per (8/20μs)
- IEC61000-4-2 (ESD) ±30kV (air), ±30kV (contact)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- Protects one I/O line (bidirectional)
- Low clamping voltage
- Low leakage current
- Operating voltage: 3.3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
- MSL 1 compliant
Applications
- Mobile phones and accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktops, and servers
- Portable instruments
- Networking and telecommunications
- Serial and parallel ports
- Peripheral devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0455 | $ 0.46 |
| 100+ | $ 0.0376 | $ 3.76 |
| 300+ | $ 0.0336 | $ 10.08 |
| 3,000+ | $ 0.0259 | $ 77.70 |
| 6,000+ | $ 0.0235 | $ 141.00 |
| 9,000+ | $ 0.0223 | $ 200.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOD-323 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SDxxC series is designed for applications requiring transient overvoltage protection. They are suitable for voltage- and ESD-sensitive devices in applications such as computers, printers, business machines, communication systems, and medical equipment. These devices are ideal for space-constrained PCB layouts. This series is specifically designed to protect sensitive components connected to power, data, and transmission lines from overvoltage caused by ESD, CDE, and EFT.
Features
- 350W peak pulse power per (8/20μs)
- IEC61000-4-2 (ESD) ±30kV (air), ±30kV (contact)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- Protects one I/O line (bidirectional)
- Low clamping voltage
- Low leakage current
- Operating voltage: 3.3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
- MSL 1 compliant
Applications
- Mobile phones and accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktops, and servers
- Portable instruments
- Networking and telecommunications
- Serial and parallel ports
- Peripheral devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
