Korean Hroparts Elec K5-1217SA-01
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K5-1217SA-01 |
| LCSC Part # | C502370 |
| Package | SMD,6.4x3.4mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 100mA 12V |
| Description | nan |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,6.4x3.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2294 $ 0.2111 | $ 1.06 |
50+ | $ 0.1801 $ 0.1657 | $ 8.29 |
150+ | $ 0.159 $ 0.1463 | $ 21.95 |
1,000+ | $ 0.1327 $ 0.1221 | $ 122.10 |
2,000+ | $ 0.121 $ 0.1114 | $ 222.80 |
5,000+ | $ 0.1139 $ 0.1048 | $ 524.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$