LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Korean Hroparts Elec K2-1807UA-A3DW-06 product image
  • K2-1807UA-A3DW-06 thumbnail 1
  • K2-1807UA-A3DW-06 thumbnail 2
  • K2-1807UA-A3DW-06 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Korean Hroparts Elec K2-1807UA-A3DW-06RoHS

Manufacturer
MPN
K2-1807UA-A3DW-06
LCSC Part #
C502308
Packaging
SMD,4x2.9mm
Customer #
Key Attributes
SWITCH TACTILE SPST 180gf SMD
Datasheetpdf iconKorean Hroparts Elec K2-1807UA-A3DW-06
In-Stock: 2,180
2,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0826$ 0.41
50+$ 0.0658$ 3.29
150+$ 0.0573$ 8.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
PackagingSMD,4x2.9mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-25℃~+85℃
Width2.9mm
Installation MethodSurface Mount,Vertical
PressForce1.8N
Actuator StyleRound Button
With Lamp-
Length4mm
CircuitSPST
Contact Current50mA
Height2mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece