DDF GBJ1006
| Manufacturer | DDFAsian Brands |
| MPN | GBJ1006 |
| LCSC Part # | C50229908 |
| Packaging | GBJ |
| Customer # | |
| Key Attributes | 200A 1.1V@5A 2.5A 600V GBJ Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DDF | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Current - Rectified | 2.5A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DDF | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Current - Rectified | 2.5A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- PCB mountable
- UL recognized, listed in the Recognized Component Directory under file number E484648
- Plastic carrier material rated UL flammability 94V-0
- Built-in PCB standoffs
- High housing dielectric strength
- Guaranteed high-temperature soldering capability: withstands 260℃/5 sec under 5 lb (2.3 kg) tension
In-Stock: 250
250 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4451 | $ 2.23 |
| 50+ | $ 0.3719 | $ 18.60 |
| 250+ | $ 0.3405 | $ 85.13 |
| 500+ | $ 0.3013 | $ 150.65 |
| 2,500+ | $ 0.2839 | $ 709.75 |
| 5,000+ | $ 0.2734 | $ 1367.00 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DDF | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Current - Rectified | 2.5A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DDF | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Current - Rectified | 2.5A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- PCB mountable
- UL recognized, listed in the Recognized Component Directory under file number E484648
- Plastic carrier material rated UL flammability 94V-0
- Built-in PCB standoffs
- High housing dielectric strength
- Guaranteed high-temperature soldering capability: withstands 260℃/5 sec under 5 lb (2.3 kg) tension
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



