DDF KBL406
| Manufacturer | DDFAsian Brands |
| MPN | KBL406 |
| LCSC Part # | C50229838 |
| Packaging | KBL |
| Customer # | |
| Key Attributes | 90A 11.1V@4A 4A 600V KBL Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DDF | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 11.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DDF | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 11.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- PCB mounting
- Listed in UL Recognized Component Index, File No. E484648
- Plastic materials rated UL 94V-C flammability
- Integrated PCB standoff
- High housing dielectric strength
- Guaranteed high-temperature soldering capability: 260°C for 5 seconds, withstanding 5 lbs (2.3 kg) pull force
In-Stock: 1,765
1,765 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1618 | $ 0.81 |
| 50+ | $ 0.128 | $ 6.40 |
| 150+ | $ 0.1135 | $ 17.03 |
| 500+ | $ 0.0954 | $ 47.70 |
| 2,500+ | $ 0.0874 | $ 218.50 |
| 5,000+ | $ 0.0826 | $ 413.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DDF | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 11.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DDF | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 11.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- PCB mounting
- Listed in UL Recognized Component Index, File No. E484648
- Plastic materials rated UL 94V-C flammability
- Integrated PCB standoff
- High housing dielectric strength
- Guaranteed high-temperature soldering capability: 260°C for 5 seconds, withstanding 5 lbs (2.3 kg) pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



