LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF KBP210 product image
  • KBP210 thumbnail 1
  • KBP210 thumbnail 2
  • KBP210 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF KBP210RoHS

Manufacturer
DDFAsian Brands
MPN
KBP210
LCSC Part #
C50229813
Packaging
KBP
Customer #
Key Attributes
30A 1.1V@2A 2A 1kV KBP Bridge Rectifiers RoHS
Datasheetpdf iconDDF KBP210
In-Stock: 780
780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0597$ 0.60
100+$ 0.0469$ 4.69
500+$ 0.0406$ 20.30
1,000+$ 0.0358$ 35.80
5,000+$ 0.032$ 160.00
10,000+$ 0.03$ 300.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerDDF
PackagingKBP
Non-Repetitive Peak Forward Surge Current30A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@2A
Reverse Leakage Current (Ir)10uA
Current - Rectified2A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • UL recognized, listed in the Recognized Component Directory under file number E484648
  • Ideal for PCB mounting
  • Plastic material rated UL 94V-0 flammability
  • Built-in PCB support
  • High housing dielectric strength
  • Guaranteed high-temperature solderability: 265℃ / 10 sec, withstanding 5 lbs (2.3 kg) pull force