LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF 78L18-SOT-23 product image
Images for reference only

DDF 78L18-SOT-23

Manufacturer
DDFAsian Brands
MPN
78L18-SOT-23
LCSC Part #
C50229744
Packaging
SOT-23
Customer #
Key Attributes
18V Positive Fixed SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Datasheetpdf iconDDF 78L18-SOT-23
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0625$ 0.06
200+$ 0.025$ 5.00
500+$ 0.0241$ 12.05
1,000+$ 0.0237$ 23.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDDF
PackagingSOT-23
Output Voltage18V
Number of Outputs-
Operating Temperature-25℃~+125℃
Supply Current (Iq)4.7mA
Output ConfigurationPositive
Output Current-
Operating Voltage33V
Output TypeFixed
Features-