DDF BT134-600-TO-252
| Manufacturer | DDFAsian Brands |
| MPN | BT134-600-TO-252 |
| LCSC Part # | C50229712 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 12mA 600V 1 TRIAC TO-252 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 12mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 25A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass-passivated sensitive TRIAC
- Low gate trigger current
- High stability of gate trigger current over operating temperature
- High off-state voltage
Applications
AI Translation
- Low-power AC switching applications
- Phase control applications
- Lighting control
- Solid-state switching relays
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1227 | $ 0.61 |
| 50+ | $ 0.0969 | $ 4.85 |
| 150+ | $ 0.0841 | $ 12.62 |
| 500+ | $ 0.0744 | $ 37.20 |
| 2,500+ | $ 0.0656 | $ 164.00 |
| 5,000+ | $ 0.0617 | $ 308.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 12mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 25A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass-passivated sensitive TRIAC
- Low gate trigger current
- High stability of gate trigger current over operating temperature
- High off-state voltage
Applications
AI Translation
- Low-power AC switching applications
- Phase control applications
- Lighting control
- Solid-state switching relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



