LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF BT136-600E product image
  • BT136-600E thumbnail 1
  • BT136-600E thumbnail 2
  • BT136-600E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF BT136-600ERoHS

Manufacturer
DDFAsian Brands
MPN
BT136-600E
LCSC Part #
C50229708
Packaging
TO-220
Customer #
Key Attributes
12mA 600V 1 TRIAC TO-220 TRIACs RoHS
Datasheetpdf iconDDF BT136-600E
In-Stock: 155
155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2156$ 1.08
50+$ 0.1688$ 8.44
150+$ 0.1487$ 22.31
500+$ 0.1237$ 61.85
2,000+$ 0.1126$ 225.20
5,000+$ 0.1059$ 529.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerDDF
PackagingTO-220
Holding Current (Ih)12mA
Operating Temperature-40℃~+125℃
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)35A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Glass passivated device
  • Low gate trigger current
  • High stability of gate trigger current over operating temperature
  • High off-state voltage

Applications

AI Translation
  • Low-power AC switching applications
  • Phase control applications
  • Lighting control
  • Solid-state switching relays